RS1A-1K-3% by DALE
Image is representational - see manufacturer’s specifications
DALE

RS1A-1K-3%

Dale

Res Wirewound 1K Ohm 3% 1W ±20ppm/°C Silicone AXL

PRICING per each  AVAILABILITY real time   
1-24 :$3.78
25-49 :$3.32
50-399 :$2.98
400-818 :$2.32
819 + :$1.97
Request Quote
819 can ship today
In our stock 
Ships From: Miami, FL
In Stock quantities placed in the next
4 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RS1A-1K-3%
RoHS: Unknown
Family: RS
Tolerance: 3 %
Resistance Value: 1 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 1 W
Operating Temperature: -65 to 250 °C
Dimension: 11.1 x 2.39mm
Customers Who Bought RS1A-1K-3% Also Bought
DESCRIPTION
Res Wirewound 1K Ohm 3% 1W ±20ppm/°C Silicone AXL
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?