RNR55E6341FS-HSD by DALE
Image is representational - see manufacturer’s specifications
DALE

RNR55E6341FS-HSD

Dale

Res Metal Film 6.34K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.001% Glass AXL

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
100 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RNR55E6341FS-HSD
RoHS: Unknown
Family: HDN
Tolerance: 1 %
Resistance Value: 6.34 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: N/A
Dimension: 6.35 x 2.77 mm
Customers Who Bought RNR55E6341FS-HSD Also Bought
DESCRIPTION
Res Metal Film 6.34K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.001% Glass AXL