RNR55E1302BS DALE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RNR55E1302BS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNR55E1302BS

Dale

Res Metal Film 13K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Glass AXL T/R

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
49 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Dale
Part No: RNR55E1302BS
RoHS: Unknown
Family: HDN
Tolerance: 0.1 %
Resistance Value: 13 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: N/A
Dimension: 6.35 x 2.77 mm
Customers Who Bought RNR55E1302BS Also Bought
DESCRIPTION
Res Metal Film 13K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Glass AXL T/R