RNC60H1181FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC60H1181FS

Dale

Res Metal Film 1.18K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.41
25-49 :$0.36
50-99 :$0.35
100-249 :$0.28
250-499 :$0.25
500-999 :$0.25
1,000 + :$0.24
900 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RNC60H1181FS
RoHS: Unknown
Family: ERC
Tolerance: 1 %
Resistance Value: 1.18 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 175 °C
Dimension: 7.11 x 2.46 mm
Customers Who Bought RNC60H1181FS Also Bought
DESCRIPTION
Res Metal Film 1.18K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.001% Epoxy AXL T/R