RNC55J5761BS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC55J5761BS

Dale

Res Metal Film 5.76K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-4 :$0.48
5 + :$0.43
Request Quote
8 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RNC55J5761BS
RoHS: Unknown
Family: ERC
Tolerance: 0.1 %
Resistance Value: 5.76 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: -65 to 175 °C
Dimension: 6.35 x 2.39mm
Customers Who Bought RNC55J5761BS Also Bought
DESCRIPTION
Res Metal Film 5.76K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?