RNC55J4022BS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC55J4022BS

Dale

Res Metal Film 40.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-9 :$4.87
10-24 :$4.46
25-49 :$4.11
50 + :$3.76
92 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RNC55J4022BS
RoHS: Unknown
Family: ERC
Tolerance: 0.1 %
Resistance Value: 40.2 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: -65 to 175 °C
Dimension: 6.35 x 2.39 mm
Customers Who Bought RNC55J4022BS Also Bought
DESCRIPTION
Res Metal Film 40.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R