RNC55J1241BS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC55J1241BS

Dale

Res Metal Film 1.24K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.04
25-49 :$0.92
50-99 :$0.87
100-249 :$0.70
250-499 :$0.67
500-999 :$0.66
1,000 + :$0.63
Request Quote
281 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RNC55J1241BS
RoHS: Unknown
Family: ERC
Tolerance: 0.1 %
Resistance Value: 1.24 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: -65 to 175 °C
Dimension: 6.35 x 2.39mm
Customers Who Bought RNC55J1241BS Also Bought
DESCRIPTION
Res Metal Film 1.24K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?