RNC55J1211FS DALE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RNC55J1211FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC55J1211FS

Dale

Res Metal Film 1.21K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.78
25-49 :$0.69
50 + :$0.58
50 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RNC55J1211FS
RoHS: Unknown
Family: ERC
Tolerance: 1 %
Resistance Value: 1.21 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: -65 to 175 °C
Dimension: 6.35 x 2.39 mm
Customers Who Bought RNC55J1211FS Also Bought
DESCRIPTION
Res Metal Film 1.21K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R