RNC55H4642BS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC55H4642BS

Dale

Res Metal Film 46.4K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
3,300 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
18 minute(s) 22 second(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RNC55H4642BS
RoHS: Unknown
Family: ERC
Tolerance: 0.1 %
Resistance Value: 46.4 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: -65 to 175 °C
Dimension: 6.35 x 2.39mm
Customers Who Bought RNC55H4642BS Also Bought
DESCRIPTION
Res Metal Film 46.4K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL T/R
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?