RNC50J7682FS DALE | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
RNC50J7682FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC50J7682FS

Dale

Res Metal Film 76.8K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
56 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RNC50J7682FS
RoHS: Unknown
Family: ERC
Tolerance: 1 %
Resistance Value: 76.8 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.1 (1/10) W
Operating Temperature: -65 to 175 °C
Dimension: 3.81 x 1.78 mm
Customers Who Bought RNC50J7682FS Also Bought
DESCRIPTION
Res Metal Film 76.8K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R