RNC50J7153FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC50J7153FS

Dale

Res Metal Film 715K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-29 :$10.29
30-49 :$9.78
50 + :$9.43
23 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RNC50J7153FS
RoHS: Unknown
Family: ERC
Tolerance: 1 %
Resistance Value: 715 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.1 (1/10) W
Operating Temperature: -65 to 175 °C
Dimension: 3.81 x 1.78 mm
Customers Who Bought RNC50J7153FS Also Bought
DESCRIPTION
Res Metal Film 715K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R