RNC50J1182FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC50J1182FS

Dale

Res Metal Film 11.8K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
78 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RNC50J1182FS
RoHS: Unknown
Family: ERC
Tolerance: 1 %
Resistance Value: 11.8 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.1 (1/10) W
Operating Temperature: -65 to 175 °C
Dimension: 3.81 x 1.78mm
Customers Who Bought RNC50J1182FS Also Bought
DESCRIPTION
Res Metal Film 11.8K Ohm 1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL T/R
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?