RNC50H2321FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RNC50H2321FS

Dale

Res Metal Film 2.32K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.69
25-49 :$1.60
50-99 :$1.51
100 + :$1.36
Request Quote
800 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RNC50H2321FS
RoHS: Unknown
Family: ERC
Tolerance: 1 %
Resistance Value: 2.32 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.1 (1/10) W
Operating Temperature: -65 to 175 °C
Dimension: 3.81 x 1.78mm
Customers Who Bought RNC50H2321FS Also Bought
DESCRIPTION
Res Metal Film 2.32K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R
DID YOU KNOW?