RN65C9603D by DALE
Image is representational - see manufacturer’s specifications
DALE

RN65C9603D

Dale

Res Metal Film 960K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.43
25-49 :$1.27
50-99 :$1.19
100-249 :$0.98
250-499 :$0.91
500-999 :$0.90
1,000 + :$0.85
200 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RN65C9603D
RoHS: Unknown
Family: CMF
Tolerance: 0.5 %
Resistance Value: 960 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 175 °C
Dimension: 14.27 x 4.57 mm
Customers Who Bought RN65C9603D Also Bought
DESCRIPTION
Res Metal Film 960K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R