RN65C2150B DALE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RN65C2150B by DALE
Image is representational - see manufacturer’s specifications
DALE

RN65C2150B

Dale

Res Metal Film 215 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.71
25-49 :$0.64
50-99 :$0.60
100-249 :$0.49
250-499 :$0.46
500-999 :$0.45
1,000 + :$0.43
300 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RN65C2150B
RoHS: Unknown
Family: CMF
Tolerance: 0.1 %
Resistance Value: 215 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 175 °C
Dimension: 14.27 x 4.57 mm
Customers Who Bought RN65C2150B Also Bought
DESCRIPTION
Res Metal Film 215 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R