RN60E1002B DALE | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
RN60E1002B by DALE
Image is representational - see manufacturer’s specifications
DALE

RN60E1002B

Dale

Res Metal Film 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.88
25-49 :$0.75
50-99 :$0.67
100 + :$0.58
360 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Dale
Part No: RN60E1002B
RoHS: Unknown
Family: CMF
Tolerance: 0.1 %
Resistance Value: 10 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±25 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: -65 to 175 °C
Dimension: 8.74 x 3.68 mm
Customers Who Bought RN60E1002B Also Bought
DESCRIPTION
Res Metal Film 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Epoxy AXL T/R