RN60D29R4F by DALE
Image is representational - see manufacturer’s specifications
DALE

RN60D29R4F

Dale

Res Metal Film 29.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.80
25-49 :$0.63
50-99 :$0.55
100-249 :$0.41
250 + :$0.39
1,600 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RN60D29R4F
RoHS: Unknown
Family: CMF
Tolerance: 1 %
Resistance Value: 29.4 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 175 °C
Dimension: 8.74 x 3.68 mm
Customers Who Bought RN60D29R4F Also Bought
DESCRIPTION
Res Metal Film 29.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R