RN60C7873F DALE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RN60C7873F by DALE
Image is representational - see manufacturer’s specifications
DALE

RN60C7873F

Dale

Res Metal Film 787K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RN60C7873F
RoHS: Unknown
Family: CMF
Tolerance: 1 %
Resistance Value: 787 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: -65 to 175 °C
Dimension: 8.74 x 3.68 mm
Customers Who Bought RN60C7873F Also Bought
DESCRIPTION
Res Metal Film 787K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R