RN55C7501B by DALE
Image is representational - see manufacturer’s specifications
DALE

RN55C7501B

Dale

Res Metal Film 7.5K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.01
25-49 :$0.90
50-99 :$0.84
100-249 :$0.69
250-499 :$0.66
500-999 :$0.64
1,000 + :$0.62
Request Quote
100 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RN55C7501B
RoHS: Unknown
Family: CMF
Tolerance: 0.1 %
Resistance Value: 7.5 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.1 (1/10) W
Operating Temperature: -65 to 175 °C
Dimension: 6.1 x 2.29mm
Customers Who Bought RN55C7501B Also Bought
DESCRIPTION
Res Metal Film 7.5K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?