RN55C5490F DALE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RN55C5490F by DALE
Image is representational - see manufacturer’s specifications
DALE

RN55C5490F

Dale

Res Metal Film 549 Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.80
25-49 :$0.70
50-99 :$0.66
100-249 :$0.55
250-499 :$0.50
500-999 :$0.49
1,000 + :$0.48
344 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 minute(s) 1 second(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RN55C5490F
RoHS: Unknown
Family: CMF
Tolerance: 1 %
Resistance Value: 549 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.1 (1/10) W
Operating Temperature: -65 to 175 °C
Dimension: 6.1 x 2.29 mm
Customers Who Bought RN55C5490F Also Bought
DESCRIPTION
Res Metal Film 549 Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R