RN55C1802F by DALE
Image is representational - see manufacturer’s specifications
DALE

RN55C1802F

Dale

Res Metal Film 18K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.95
25-49 :$0.86
50-99 :$0.73
100 + :$0.64
250 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RN55C1802F
RoHS: Unknown
Family: CMF
Tolerance: 1 %
Resistance Value: 18 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.1 (1/10) W
Operating Temperature: -65 to 175 °C
Dimension: 6.1 x 2.29 mm
Customers Who Bought RN55C1802F Also Bought
DESCRIPTION
Res Metal Film 18K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R