RN50C68R1F DALE | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
RN50C68R1F by DALE
Image is representational - see manufacturer’s specifications
DALE

RN50C68R1F

Dale

Res Metal Film 68.1 Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.69
25-49 :$0.64
50-99 :$0.56
100-249 :$0.45
250-499 :$0.45
500-999 :$0.42
1,000 + :$0.42
78 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RN50C68R1F
RoHS: Unknown
Family: CMF
Tolerance: 1 %
Resistance Value: 68.1 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.05 (1/20) W
Operating Temperature: -65 to 175 °C
Dimension: 3.81 x 1.65 mm
Customers Who Bought RN50C68R1F Also Bought
DESCRIPTION
Res Metal Film 68.1 Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R