RN50C15R0F DALE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RN50C15R0F by DALE
Image is representational - see manufacturer’s specifications
DALE

RN50C15R0F

Dale

Res Metal Film 15 Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.36
25-49 :$0.34
50-99 :$0.29
100 + :$0.24
200 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RN50C15R0F
RoHS: Unknown
Family: CMF
Tolerance: 1 %
Resistance Value: 15 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.05 (1/20) W
Operating Temperature: -65 to 175 °C
Dimension: 3.81 x 1.65 mm
Customers Who Bought RN50C15R0F Also Bought
DESCRIPTION
Res Metal Film 15 Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R