RLR07C9761FS DALE | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RLR07C9761FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RLR07C9761FS

Dale

Res Metal Film 9.76K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-49 :$0.69
50-99 :$0.58
100-249 :$0.49
250 + :$0.37
590 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RLR07C9761FS
RoHS: No
Family: ERL
Tolerance: 1 %
Resistance Value: 9.76 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 150 °C
Dimension: 6.35 x 2.29 mm
Customers Who Bought RLR07C9761FS Also Bought
DESCRIPTION
Res Metal Film 9.76K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R