RLR07C66R5FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RLR07C66R5FS

Dale

Res Metal Film 66.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.09
25-49 :$0.97
50-99 :$0.88
100 + :$0.78
725 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RLR07C66R5FS
RoHS: Unknown
Family: ERL
Tolerance: 1 %
Resistance Value: 66.5 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 150 °C
Dimension: 6.35 x 2.29 mm
Customers Who Bought RLR07C66R5FS Also Bought
DESCRIPTION
Res Metal Film 66.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R