RLR07C5113FS DALE | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
RLR07C5113FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RLR07C5113FS

Dale

Res Metal Film 511K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   
1-99 :$1.06
100-499 :$1.01
500-999 :$0.95
1,000 + :$0.93
73 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RLR07C5113FS
RoHS: Unknown
Family: ERL
Tolerance: 1 %
Resistance Value: 511 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 150 °C
Dimension: 6.35 x 2.29 mm
Customers Who Bought RLR07C5113FS Also Bought
DESCRIPTION
Res Metal Film 511K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R