RLR07C1052FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RLR07C1052FS

Dale

Res Metal Film 10.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-9 :$1.52
10-24 :$1.34
25 + :$1.21
Request Quote
18 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RLR07C1052FS
RoHS: Unknown
Family: ERL
Tolerance: 1 %
Resistance Value: 10.5 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 150 °C
Dimension: 6.35 x 2.29mm
Customers Who Bought RLR07C1052FS Also Bought
DESCRIPTION
Res Metal Film 10.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?