RLR05C1581FS by DALE
Image is representational - see manufacturer’s specifications
DALE

RLR05C1581FS

Dale

Res Metal Film 1.58K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-10 :$3.15
11 + :$2.89
Request Quote
700 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RLR05C1581FS
RoHS: Unknown
Family: ERL
Tolerance: 1 %
Resistance Value: 1.58 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.125 (1/8) W
Operating Temperature: -65 to 150 °C
Dimension: 3.81 x 1.68mm
Customers Who Bought RLR05C1581FS Also Bought
DESCRIPTION
Res Metal Film 1.58K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?