RL20S224G by DALE
Image is representational - see manufacturer’s specifications
DALE

RL20S224G

Dale

Res Metal Film 220K Ohm 2% 0.5W(1/2W) ±200ppm/°C Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   
1-99 :$0.23
100-249 :$0.17
250-499 :$0.16
500 + :$0.15
580 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: RL20S224G
RoHS: No
Family: CMF
Tolerance: 2 %
Resistance Value: 220 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Operating Temperature: -65 to 175 °C
Dimension: 9.53 x 3.68 mm
Customers Who Bought RL20S224G Also Bought
DESCRIPTION
Res Metal Film 220K Ohm 2% 0.5W(1/2W) ±200ppm/°C Epoxy AXL T/R