RH50-75-5% by DALE
Image is representational - see manufacturer’s specifications
DALE

RH50-75-5%

Dale

Res Wirewound 75 Ohm 5% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount

PRICING per each  AVAILABILITY real time   
1-24 :$5.69
25-49 :$5.42
50 + :$5.38
67 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
53 minute(s) 3 second(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RH50-75-5%
RoHS: Unknown
Package/Case: N/A
Family: RH
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 75 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±20 ppm/°C
Terminal Pitch: N/A
Mounting: Flange Mount
Case Size: N/R
Power Rating: 50 W
Technology: Wirewound
Operating Temperature: 250 °C
Dimension: N/R
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought RH50-75-5% Also Bought
DESCRIPTION
Res Wirewound 75 Ohm 5% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
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
HTS: 8533290000
ECCN: EAR99
DID YOU KNOW?