RH25-3-3% by DALE
Image is representational - see manufacturer’s specifications
DALE

RH25-3-3%

Dale

Res Wirewound 3 Ohm 3% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount

PRICING per each  AVAILABILITY real time   
1-9 :$6.57
10-24 :$6.15
25-49 :$5.84
50 + :$5.45
Request Quote
50 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RH25-3-3%
RoHS: Unknown
Package/Case: N/A
Family: RH
Tolerance: 3 %
Number of Terminals: 2
Resistance Value: 3 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/R
Mounting: Flange Mount
Case Size: N/R
Power Rating: 25 W
Technology: Wirewound
Operating Temperature: -55 to 250 °C
Dimension: 49.23 x 27.43 x 13.87mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought RH25-3-3% Also Bought
DESCRIPTION
Res Wirewound 3 Ohm 3% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount
PART CLASSIFICATION DATA
HTS: 8533290000
ECCN: EAR99
DID YOU KNOW?