RER75FR500R by DALE
Image is representational - see manufacturer’s specifications
DALE

RER75FR500R

Dale

Res Wirewound 0.5 Ohm 1% 30W ±100ppm/ °C 0.01% Aluminum Housed AXL Flange Mount

PRICING per each  AVAILABILITY real time   
1-2 :$26.85
3 + :$25.68
2 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: RER75FR500R
RoHS: Unknown
Package/Case: N/A
Family: ERH
Tolerance: 1 %
Number of Terminals: 2
Resistance Value: 500 mOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Flange Mount
Case Size: N/R
Power Rating: 30 W
Technology: Wirewound
Operating Temperature: 250 °C
Dimension: N/R
Military Standard: MIL-PRF-39009
Package Type: N/A
Failure Rate: R
Case Style: Aluminum Housed
Customers Who Bought RER75FR500R Also Bought
DESCRIPTION
Res Wirewound 0.5 Ohm 1% 30W ±100ppm/ °C 0.01% Aluminum Housed AXL Flange Mount
PART CLASSIFICATION DATA
HTS: 8533290000
ECCN: EAR99
DID YOU KNOW?