MSP10A01-105G DALE | Resistor Networks & Arrays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
MSP10A01-105G by DALE
Image is representational - see manufacturer’s specifications
DALE

MSP10A01-105G

Dale

Res Thick Film NET 1M Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.55
25-49 :$0.48
50 + :$0.43
54 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Miami, FL
In Stock quantities placed in the next
6 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: MSP10A01-105G
RoHS: Unknown
Circuit Designator: BUS
Family: MSP
Tolerance: 2 %
Number of Terminals: 10
Number of Resistors: 9
Resistance Value: 1 MOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.25 W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 25.15 x 2.29 x 4.95 mm
Customers Who Bought MSP10A01-105G Also Bought
DESCRIPTION
Res Thick Film NET 1M Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
ECCN: EAR99