MDP1603-563G DALE | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
MDP1603-563G by DALE
Image is representational - see manufacturer’s specifications
DALE

MDP1603-563G

Dale

Res Thick Film NET 56K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.66
25-49 :$0.55
50 + :$0.39
50 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Dale
Part No: MDP1603-563G
RoHS: Unknown
Circuit Designator: ISOL
Family: MDP
Tolerance: 2 %
Number of Terminals: 16
Number of Resistors: 8
Resistance Value: 56 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.92 W
Power Rating per Resistor: 0.25 (1/4) W
Operating Temperature: -55 to 125 °C
Dimension: 21.59 x 7.87 x 3.05 mm
Customers Who Bought MDP1603-563G Also Bought
DESCRIPTION
Res Thick Film NET 56K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
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
HTS: 8533210060
ECCN: EAR99