M83401/08K4702GC DALE | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
M83401/08K4702GC by DALE
Image is representational - see manufacturer’s specifications
DALE

M83401/08K4702GC

Dale

Res Thick Film NET 47K Ohm 2% 0.84W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-9 :$9.96
10-24 :$9.45
25-49 :$8.98
50 + :$8.50
53 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: M83401/08K4702GC
RoHS: Unknown
Circuit Designator: BUS
Family: MSM
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 7
Resistance Value: 47 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.84 W
Power Rating per Resistor: 0.12 W
Operating Temperature: -55 to 125 °C
Dimension: 19.89 x 2.49 x 4.75 mm
Customers Who Bought M83401/08K4702GC Also Bought
DESCRIPTION
Res Thick Film NET 47K Ohm 2% 0.84W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
ECCN: EAR99