M55342K04B30G0R DALE | Resistor Fixed Single-Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
M55342K04B30G0R by DALE
Image is representational - see manufacturer’s specifications
DALE

M55342K04B30G0R

Dale

Res Thin Film 1505 30 Ohm 2% 0.15W ±100ppm/°C 0.01% Molded SMD T/R

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
200 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
7 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: M55342K04B30G0R
RoHS: Unknown
Family: E/H
Tolerance: 2 %
Resistance Value: 30 Ohm
Packaging: Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 1505
Power Rating: 0.15 W
Operating Temperature: -55 to 150 °C
Dimension: 3.94 x 1.27 x 0.84 mm
Customers Who Bought M55342K04B30G0R Also Bought
DESCRIPTION
Res Thin Film 1505 30 Ohm 2% 0.15W ±100ppm/°C 0.01% Molded SMD T/R
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
HTS: 8533210030
ECCN: EAR99