M55342K04B243DR by DALE
Image is representational - see manufacturer’s specifications
DALE

M55342K04B243DR

Dale

Res Thin Film 1505 243 Ohm 1% 0.15W ±100ppm/°C 0.01% Molded SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$3.15
25-49 :$2.76
50-99 :$2.63
100 + :$2.37
Request Quote
100 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: M55342K04B243DR
RoHS: Unknown
Family: E/H
Tolerance: 1 %
Resistance Value: 243 Ohm
Packaging: Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 1505
Power Rating: 0.15 W
Operating Temperature: -55 to 150 °C
Dimension: 3.94 x 1.27 x 0.84mm
Customers Who Bought M55342K04B243DR Also Bought
DESCRIPTION
Res Thin Film 1505 243 Ohm 1% 0.15W ±100ppm/°C 0.01% Molded SMD T/R
PART CLASSIFICATION DATA
HTS: 8533210030
ECCN: EAR99
DID YOU KNOW?