IMS2-.22UH10% by DALE
Image is representational - see manufacturer’s specifications
DALE

IMS2-.22UH10%

Dale

Inductor RF Shielded/Molded Wirewound 220nH 10% 25MHz 47Q-Factor Iron 545mA 150mOhm DCR AXL T/R

PRICING per each  AVAILABILITY real time   
1-99 :$1.54
100-249 :$1.46
250-499 :$1.37
500-999 :$1.29
1,000 + :$1.22
100 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: IMS2-.22UH10%
RoHS: Unknown
Type: RF
Family: IMS-2
Protection Style: Shielded/Molded
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 545 mA
Lead Pitch: N/R
Impedance: N/A
Maximum DC Resistance: 150 mOhm
Inductance: 220 nH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 6.6 x 2.66mm
Customers Who Bought IMS2-.22UH10% Also Bought
DESCRIPTION
Inductor RF Shielded/Molded Wirewound 220nH 10% 25MHz 47Q-Factor Iron 545mA 150mOhm DCR AXL T/R
DID YOU KNOW?