IM04BH430J by DALE
Image is representational - see manufacturer’s specifications
DALE

IM04BH430J

Dale

Inductor RF Molded Wirewound 43uH 5% 2.5MHz 60Q-Factor Iron 172mA 2.7Ohm DCR AXL Bulk

PRICING per each  AVAILABILITY real time   
1-399 :$0.69
400-999 :$0.66
1,000-1,999 :$0.65
2,000 + :$0.63
600 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: IM04BH430J
RoHS: Unknown
Type: RF
Family: IM
Protection Style: Molded
Tolerance: 5 %
Packaging: Bulk
Maximum DC Current: 172 mA
Lead Pitch: N/R
Impedance: N/A
Maximum DC Resistance: 2.7 Ohm
Inductance: 43 uH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 9.78 x 4.19 mm
Customers Who Bought IM04BH430J Also Bought
DESCRIPTION
Inductor RF Molded Wirewound 43uH 5% 2.5MHz 60Q-Factor Iron 172mA 2.7Ohm DCR AXL Bulk
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
HTS: 8504508000
ECCN: EAR99
DID YOU KNOW?