HL50-06Z-10K-5% DALE | Resistor Fixed Single-Other Mounting
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
HL50-06Z-10K-5% by DALE
Image is representational - see manufacturer’s specifications
DALE

HL50-06Z-10K-5%

Dale

Res Wirewound 10K Ohm 5% 50W ±30ppm/°C Silicone RDL Lug Bolt-On Skin Pack

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
18 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Miami, FL
In Stock quantities placed in the next
3 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: HL50-06Z-10K-5%
RoHS: Unknown
Package/Case: N/A
Family: HL
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 10 KOhm
Packaging: Skin Pack
Termination Style: Radial Lug
Temperature Coefficient: ±30 ppm/°C
Terminal Pitch: N/A
Mounting: Bolt-On
Case Size: N/R
Power Rating: 50 W
Technology: Wirewound
Operating Temperature: 350 °C
Dimension: 17.46 mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Silicone
Customers Who Bought HL50-06Z-10K-5% Also Bought
DESCRIPTION
Res Wirewound 10K Ohm 5% 50W ±30ppm/°C Silicone RDL Lug Bolt-On Skin Pack