HL24-09Z-20R-5% by DALE
Image is representational - see manufacturer’s specifications
DALE

HL24-09Z-20R-5%

Dale

Res Wirewound 20 Ohm 5% 30W ±30ppm/°C Ceramic Hi Temp Sil Flat RDL Lug Bolt-On

PRICING per each  AVAILABILITY real time   
1-24 :$6.69
25-49 :$6.47
50-99 :$6.19
100 + :$5.97
265 can ship tomorrow
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Dale
Part No: HL24-09Z-20R-5%
RoHS: Unknown
Package/Case: Flat
Family: HL
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 20 Ohm
Packaging: N/A
Termination Style: Radial Lug
Temperature Coefficient: ±30 ppm/°C
Terminal Pitch: 18.24 mm
Mounting: Bolt-On
Case Size: N/R
Power Rating: 30 W
Technology: Wirewound
Operating Temperature: -55 °C
Dimension: N/R
Military Standard: N/R
Package Type: Flat
Failure Rate: N/R
Case Style: Ceramic Hi Temp Sil
Customers Who Bought HL24-09Z-20R-5% Also Bought
DESCRIPTION
Res Wirewound 20 Ohm 5% 30W ±30ppm/°C Ceramic Hi Temp Sil Flat RDL Lug Bolt-On
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
HTS: 8533290000
ECCN: EAR99
DID YOU KNOW?