CSC09A-01-561G by DALE
Image is representational - see manufacturer’s specifications
DALE

CSC09A-01-561G

Dale

Res Thick Film NET 560 Ohm 2% 1.12W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY real time   
1-99 :$0.22
100-249 :$0.21
250-499 :$0.18
500-999 :$0.17
1,000 + :$0.17
100 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: CSC09A-01-561G
RoHS: Unknown
Circuit Designator: BUS
Family: CSC
Tolerance: 2 %
Number of Terminals: 9
Number of Resistors: 8
Resistance Value: 560 Ohm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1.12 W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 22.61 x 2.49 x 4.95 mm
Customers Who Bought CSC09A-01-561G Also Bought
DESCRIPTION
Res Thick Film NET 560 Ohm 2% 1.12W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
ECCN: EAR99
DID YOU KNOW?