CSC08A-03-241G DALE | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
CSC08A-03-241G by DALE
Image is representational - see manufacturer’s specifications
DALE

CSC08A-03-241G

Dale

Res Thick Film NET 240 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.49
25-49 :$0.41
50-99 :$0.34
100-249 :$0.28
250 + :$0.24
485 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: CSC08A-03-241G
RoHS: Unknown
Circuit Designator: ISOL
Family: CSC
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 240 Ohm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1 W
Power Rating per Resistor: 0.3 W
Operating Temperature: -55 to 125 °C
Dimension: 20.07 x 2.49 x 4.95 mm
Customers Who Bought CSC08A-03-241G Also Bought
DESCRIPTION
Res Thick Film NET 240 Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole
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
HTS: 8533210050
ECCN: EAR99