CPF3-90.9-1%T1 by DALE
Image is representational - see manufacturer’s specifications
DALE

CPF3-90.9-1%T1

Dale

Res Metal Film 90.9 Ohm 1% 3W ±100ppm/°C Conformal AXL T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.69
25-49 :$0.59
50-99 :$0.54
100-249 :$0.49
250-499 :$0.46
500 + :$0.44
1,000 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dale
Part No: CPF3-90.9-1%T1
RoHS: Unknown
Family: CPF
Tolerance: 1 %
Resistance Value: 90.9 Ohm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 3 W
Operating Temperature: -65 to 230 °C
Dimension: 16.51 x 4.57 mm
Customers Who Bought CPF3-90.9-1%T1 Also Bought
DESCRIPTION
Res Metal Film 90.9 Ohm 1% 3W ±100ppm/°C Conformal AXL T/R