CMF65-70-27.4K1%T1 DALE | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CMF65-70-27.4K1%T1 by DALE
Image is representational - see manufacturer’s specifications
DALE

CMF65-70-27.4K1%T1

Dale

PRICING per each  AVAILABILITY Updated Today   
1-99 :$0.17
100-249 :$0.16
250-499 :$0.15
500-999 :$0.15
1,000 + :$0.13
1,000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: CMF65-70-27.4K1%T1
RoHS: Unknown
Family: CMF
Tolerance: 1 %
Resistance Value: 27.4 KOhm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 1 W
Operating Temperature: -55 to 175 °C
Dimension: 17.45 x 4.57 mm
Customers Who Bought CMF65-70-27.4K1%T1 Also Bought