CCF55-9.09K-1% DALE | Resistor Fixed Single-Through Hole
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CCF55-9.09K-1% by DALE
Image is representational - see manufacturer’s specifications
DALE

CCF55-9.09K-1%

Dale

Res Metal Film 9.09K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
100 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Miami, FL
In Stock quantities placed in the next
5 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: CCF55-9.09K-1%
RoHS: Unknown
Family: CCF55
Tolerance: 1 %
Resistance Value: 9.09 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4),0.5 (1/2) W
Operating Temperature: -65 to 165 °C
Dimension: 6.73 x 2.29 mm
Customers Who Bought CCF55-9.09K-1% Also Bought
DESCRIPTION
Res Metal Film 9.09K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R