CCF55-154K-1% by DALE
Image is representational - see manufacturer’s specifications
DALE

CCF55-154K-1%

Dale

Res Metal Film 1.54K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
4,500 can ship today
In our stock 
Ships From: Miami, FL
In Stock quantities placed in the next
4 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Dale
Part No: CCF55-154K-1%
RoHS: Unknown
Family: CCF55
Tolerance: 1 %
Resistance Value: 1.54 KOhm
Packaging: Tape and Reel
Termination Style: Axial
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4),0.5 (1/2) W
Operating Temperature: -65 to 165 °C
Dimension: 6.73 x 2.29mm
Customers Who Bought CCF55-154K-1% Also Bought
DESCRIPTION
Res Metal Film 1.54K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?