DAT72415 by CYNERGY3
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

DAT72415

Cynergy3

15KV 24V SPNO Tungsten - PCB mount

PRICING per each  AVAILABILITY real time   
1-9 :$48.71
10-19 :$45.88
20-49 :$42.21
50 + :$40.59
Request Quote
15 can ship today
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cynergy3
Part No: DAT72415
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Dry
DC Coil Voltage: 24 V
Family: D
Relay Construction: Non-Latching
Contact Material: Tungsten
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: 1 GCycles
Coil Current: 68.57 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 350 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 20 VDC
Product Weight: 23 g
Minimum Dropout Voltage: 4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 250 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 70 °C
Dimension: 60mm x 15.8mm x 18.5mm
Isolation Across Contacts: 15,15 KVDC|KVAC
Release Time: 2 ms
Package Type: N/A
Maximum AC Switching Voltage: 10000 V
Operate Time: 3 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 17,17 KVDC|KVAC
Maximum Switching Power: 50 W
Maximum Switching Current: 2 A
Coil Suppression Diode: Yes
Insulation Resistance: 10 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 10000 V
Led Indicator: No
Customers Who Bought DAT72415 Also Bought
DESCRIPTION
15KV 24V SPNO Tungsten - PCB mount
PART CLASSIFICATION DATA
HTS: 8535300080
COO: UK
ECCN: EAR99
DID YOU KNOW?