CUTLER HAMMER/EATON


Supplier Image
Authorized Distributor

8834K5

Cutler-Hammer / Eaton

Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 28VDC Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-9 :$31.47
10-29 :$28.56
30-49 :$26.52
50-99 :$24.76
100 + :$23.80
29 can ship today
In our stock 
More available to ship 7/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
18 views in the last month Popularity 
In Stock quantities placed in the next
19 minute(s) 49 second(s) ship today!
RESOURCES
SPECS
Supplier: Cutler-Hammer / Eaton
Part No: 8834K5
RoHS: Unknown
Type: Heavy Duty
Maximum AC Voltage Rating: N/A
Family: 8834K5
Contact Material: (Copper/Fine Silver),(Copper/Coin Silver)
Actuator Color: N/A
Maximum DC Voltage Rating: 28 V
Terminal Type: Screw
Seal Description: Silicone Rubber
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: (ON) OFF (ON)
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 17.45 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Thermoset Molding
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: Actuator
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: N/A
Thread Size: 15/32-32
Operating Temperature: -17.8 to 65.6 °C
Contact Rating @ Voltage: 18@28VDC A
Dimension: 33.27 x 19.05 x 59.82 mm
Customers Who Bought 8834K5 Also Bought
DESCRIPTION
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 28VDC Panel Mount with Threads
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
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?