7835K11A CUTLER HAMMER/EATON | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

7835K11A

Cutler-Hammer / Eaton

Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$13.69
25-99 :$12.63
100-249 :$11.70
250-499 :$10.94
500 + :$10.53
7 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Cutler-Hammer / Eaton
Part No: 7835K11A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 125 V
Family: 7835
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Solder
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.C.
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Round Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: -17 to 66 °C
Contact Rating @ Voltage: 3A@125VAC
Dimension: N/A
Customers Who Bought 7835K11A Also Bought
DESCRIPTION
Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount
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
HTS: 8536509065
COO: MX
ECCN: EAR99